
02540121Z | |
|---|---|
DigiKey Part Number | F10144-ND |
Manufacturer | |
Manufacturer Product Number | 02540121Z |
Description | FUSE BLOK CARTRIDGE 400V 10A PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 10 A 400V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.177" Dia x 0.57" L (4.5mm x 14.48mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | 2AG, 5mm x 15mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 5 | 2,72600 € | 13,63 € |
| 10 | 2,51600 € | 25,16 € |
| 50 | 2,08720 € | 104,36 € |
| 100 | 1,92520 € | 192,52 € |
| 250 | 1,72924 € | 432,31 € |
| 500 | 1,59358 € | 796,79 € |
| 1.000 | 1,46778 € | 1.467,78 € |
| 5.000 | 1,45710 € | 7.285,50 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,84930 € |

