



0242.125UR | |
|---|---|
DigiKey Part Number | F4179TR-ND - Tape & Reel (TR) F4179CT-ND - Cut Tape (CT) F4179DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0242.125UR |
Description | FUSE CARTRIDGE 125MA 250VAC/VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 125mA 250 VAC 250 VDC Fuse Cartridge Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 125mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.119" Dia x 0.331" L (3.02mm x 8.40mm) | |
Melting I²t | 0.001026 | |
DC Cold Resistance | 3.78 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,41000 € | 6,41 € |
| 5 | 5,32000 € | 26,60 € |
| 10 | 4,90800 € | 49,08 € |
| 50 | 4,07020 € | 203,51 € |
| 100 | 3,75330 € | 375,33 € |
| 250 | 3,37004 € | 842,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,79410 € | 1.397,05 € |
| 1.000 | 2,70612 € | 2.706,12 € |
| Unit Price without VAT: | 6,41000 € |
|---|---|
| Unit Price with VAT: | 7,49970 € |


