50mA 250 VAC 250 VDC Fuse Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50mA 250 VAC 250 VDC Fuse Cartridge Through Hole
Hazardous Location Barrier Network Safety Fuses
Littelfuse 242 Series | Digi-Key Daily

0242.050HAT1S

DigiKey Part Number
0242.050HAT1S-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0242.050HAT1S
Description
FUSE CRTRDGE 50MA 250VAC/VDC AXL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50mA 250 VAC 250 VDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge
Current Rating (Amps)
50mA
Voltage Rating - AC
250 VAC
Voltage Rating - DC
250 VDC
Response Time
Fast Blow
Applications
Hazardous Locations
Features
Intrinsically Safe
Class
-
Approval Agency
cURus
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
4kA
Package / Case
Axial
Size / Dimension
0.119" Dia x 0.331" L (3.02mm x 8.40mm)
Melting I²t
1.03E-4
DC Cold Resistance
11.34 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5003,35948 €1.679,74 €
Manufacturers Standard Package
Unit Price without VAT:3,35948 €
Unit Price with VAT:3,93059 €