Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0229.750VXP | |
|---|---|
DigiKey Part Number | 0229.750VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0229.750VXP |
Description | FUSE GLASS 750MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 10kA DC | |
Melting I²t | 2.95 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) | |
DC Cold Resistance | 0.343 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 5 | 2,80600 € | 14,03 € |
| 10 | 2,59000 € | 25,90 € |
| 50 | 2,14780 € | 107,39 € |
| 100 | 1,98100 € | 198,10 € |
| 250 | 1,77936 € | 444,84 € |
| 500 | 1,63978 € | 819,89 € |
| 1.000 | 1,51028 € | 1.510,28 € |
| 5.000 | 1,50368 € | 7.518,40 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 3,95460 € |








