
0215008.MXEP | |
|---|---|
DigiKey Part Number | F4612-ND |
Manufacturer | |
Manufacturer Product Number | 0215008.MXEP |
Description | FUSE CERAMIC 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 209.88 | |
Approval Agency | CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0092 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 5 | 2,11400 € | 10,57 € |
| 10 | 1,95000 € | 19,50 € |
| 50 | 1,61780 € | 80,89 € |
| 100 | 1,49240 € | 149,24 € |
| 250 | 1,34064 € | 335,16 € |
| 500 | 1,23566 € | 617,83 € |
| 1.000 | 1,13833 € | 1.138,33 € |
| 5.000 | 1,10114 € | 5.505,70 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 2,98350 € |

