
0215008.MRET1P | |
|---|---|
DigiKey Part Number | 18-0215008.MRET1PTR-ND - Tape & Reel (TR) 18-0215008.MRET1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0215008.MRET1P |
Description | FUSE CERAMIC 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 209.88 | |
Approval Agency | CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0092 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 5 | 1,09200 € | 5,46 € |
| 10 | 1,00800 € | 10,08 € |
| 50 | 0,83620 € | 41,81 € |
| 100 | 0,77140 € | 77,14 € |
| 250 | 0,69328 € | 173,32 € |
| 500 | 0,63928 € | 319,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50503 € | 505,03 € |
| 2.000 | 0,46526 € | 930,52 € |
| 3.000 | 0,44988 € | 1.349,64 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,54440 € |

