
0157002.DRT | |
|---|---|
DigiKey Part Number | F2979TR-ND - Tape & Reel (TR) F2979CT-ND - Cut Tape (CT) F2979DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0157002.DRT |
Description | FUSE BRD MNT 2A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 0157002.DRT Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 8.2 |
Mounting Type Requires Holder, Surface Mount | Approval Agency cULus, PSE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0629 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 5 | 3,71000 € | 18,55 € |
| 10 | 3,42400 € | 34,24 € |
| 50 | 2,84000 € | 142,00 € |
| 100 | 2,61950 € | 261,95 € |
| 250 | 2,35260 € | 588,15 € |
| 500 | 2,16780 € | 1.083,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,72785 € | 2.591,78 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,22990 € |

