0154005.DRT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 4,22000 €
Datasheet
154^154T Omni Blok Series White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154005.DRT

DigiKey Part Number
F1310TR-ND - Tape & Reel (TR)
F1310CT-ND - Cut Tape (CT)
F1310DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0154005.DRT
Description
FUSE BRD MNT 5A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Datasheet
 Datasheet
EDA/CAD Models
0154005.DRT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
53.72
Approval Agency
PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
DC Cold Resistance
0.0136 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,64000 €3,64 €
53,02000 €15,10 €
102,78600 €27,86 €
502,31120 €115,56 €
1002,13180 €213,18 €
2501,91484 €478,71 €
5001,77618 €888,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,45113 €2.176,70 €
Manufacturers Standard Package
Unit Price without VAT:3,64000 €
Unit Price with VAT:4,25880 €
Alternate Color
FUSE BRD MNT 5A 125VAC/VDC 2SMD
In-Stock: 0
Unit Price: 3,64000 €