
TMM175-11-0 | |
|---|---|
DigiKey Part Number | 5666-TMM175-11-0-ND |
Manufacturer | |
Manufacturer Product Number | TMM175-11-0 |
Description | MULTI FUNCTION TIMER (10 MODES), |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 100 Hrs Delay 8A @ 240VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Menbers | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 100 Hrs | |
Contact Rating @ Voltage | 8A @ 240VAC | |
Voltage - Supply | 12 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,11000 € | 125,11 € |
| 10 | 107,80800 € | 1.078,08 € |
| 25 | 103,18640 € | 2.579,66 € |
| 50 | 100,31360 € | 5.015,68 € |
| Unit Price without VAT: | 125,11000 € |
|---|---|
| Unit Price with VAT: | 146,37870 € |



