Current Sensing AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensing AC
TCSHAB
TCSHAB
HVAC - Take a Load Off – Protect Control Sense

TCSHAB

DigiKey Part Number
5666-TCSHAB-ND
Manufacturer
Manufacturer Product Number
TCSHAB
Description
MODULE CUR SENSOR 2-20A 24-240V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Current Sensing AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Current Sensing AC
Trip Status
Energized High
Trip Range
2 ~ 20A AC
Delay Time
-
Voltage - Supply
-
Output Type
Solid State
Circuit
SPST-NC (1 Form B)
Contact Rating @ Voltage
-
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1125,68000 €125,68 €
10104,28600 €1.042,86 €
2597,47360 €2.436,84 €
5092,96800 €4.648,40 €
Manufacturers Standard Package
Unit Price without VAT:125,68000 €
Unit Price with VAT:147,04560 €