On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 5 Min Delay Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 5 Min Delay Chassis Mount
HVAC - Take a Load Off – Protect Control Sense

T2D120A15M

DigiKey Part Number
5666-T2D120A15M-ND
Manufacturer
Manufacturer Product Number
T2D120A15M
Description
RELAY TIME DELAY 5MIN CHAS MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 5 Min Delay Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Solid State Relay
Function
On-Delay
Circuit
SPST-NO (1 Form A)
Delay Time
Fixed, 5 Min
Contact Rating @ Voltage
-
Voltage - Supply
120 ~ 230VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
172,72000 €72,72 €
1064,76000 €647,60 €
2561,83520 €1.545,88 €
5059,70820 €2.985,41 €
10057,65390 €5.765,39 €
Manufacturers Standard Package
Unit Price without VAT:72,72000 €
Unit Price with VAT:85,08240 €