
PSR070UL0350Z | |
|---|---|
DigiKey Part Number | 5666-PSR070UL0350Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR070UL0350Z |
Description | FUSES POWR-SPEED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 350A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 350A | |
Voltage Rating - AC | 1.3 kVAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100kA AC, 150kA DC | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.823" L x 1.693" W x 1.929" H (71.70mm x 43.00mm x 49.00mm) | |
Melting I²t | 22963.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,63000 € | 419,63 € |
| 6 | 340,23667 € | 2.041,42 € |
| 12 | 313,48000 € | 3.761,76 € |
| Unit Price without VAT: | 419,63000 € |
|---|---|
| Unit Price with VAT: | 490,96710 € |

