


PC-102CICI-LT | |
|---|---|
DigiKey Part Number | F10625-ND |
Manufacturer | |
Manufacturer Product Number | PC-102CICI-LT |
Description | RELAY LEAK/TEMP DETECTOR/1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller Leak Detection SPDT (1 Form C) x 2 120VAC DIN Rail |
Datasheet | Datasheet |
Category | Features Adjustable Sensitivity |
Manufacturer Littelfuse Inc. | Output Type Relay |
Series | Contact Form SPDT (1 Form C) x 2 |
Packaging Bulk | Contact Rating @ Voltage 5A @ 240VAC |
Part Status Active | Mounting Type DIN Rail |
Type Leak Detection | Termination Style Screw Terminal |
Voltage - Supply 120VAC | Operating Temperature -20°C ~ 55°C |
Sensitivity 4.7kOhm ~ 100kOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,99000 € | 230,99 € |
| 10 | 205,65500 € | 2.056,55 € |
| 25 | 196,35240 € | 4.908,81 € |
| Unit Price without VAT: | 230,99000 € |
|---|---|
| Unit Price with VAT: | 270,25830 € |

