




LSR-115 | |
|---|---|
DigiKey Part Number | 5666-LSR-115-ND |
Manufacturer | |
Manufacturer Product Number | LSR-115 |
Description | LOAD SENSOR 115V =AC 2-100A |
Customer Reference | |
Detailed Description | Current Sensing AC 115VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Current Sensing AC | |
Trip Status | - | |
Trip Range | 2 ~ 100A AC | |
Delay Time | No Delay | |
Voltage - Supply | 115VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 70°C |

