
LM30603PJ | |
|---|---|
DigiKey Part Number | 5666-LM30603PJ-ND |
Manufacturer | |
Manufacturer Product Number | LM30603PJ |
Description | SWITCH 600V 60A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 60A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 60A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,72000 € | 415,72 € |
| 5 | 362,54200 € | 1.812,71 € |
| 10 | 341,73600 € | 3.417,36 € |
| 25 | 315,99480 € | 7.899,87 € |
| Unit Price without VAT: | 415,72000 € |
|---|---|
| Unit Price with VAT: | 486,39240 € |

