
LM30603NJ | |
|---|---|
DigiKey Part Number | 5666-LM30603NJ-ND |
Manufacturer | |
Manufacturer Product Number | LM30603NJ |
Description | SWITCH 600V 60A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 60A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 60A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,75000 € | 540,75 € |
| 5 | 471,56000 € | 2.357,80 € |
| 10 | 444,48800 € | 4.444,88 € |
| Unit Price without VAT: | 540,75000 € |
|---|---|
| Unit Price with VAT: | 632,67750 € |

