
L75QS700.X | |
|---|---|
DigiKey Part Number | 5666-L75QS700.X-ND |
Manufacturer | |
Manufacturer Product Number | L75QS700.X |
Description | 750VDC HIGHSPEED SEMICONDUCTOR F |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 700A 750 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Electrical, Industrial |
Series | Approval Agency CE, cURus, UL |
Packaging Box | Operating Temperature -55°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 2.500" Dia x 2.844" L (63.50mm x 72.24mm) |
Current Rating (Amps) 700A | Melting I²t 99387.0 |
Voltage Rating - DC 750 VDC |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,20000 € | 425,20 € |
| Unit Price without VAT: | 425,20000 € |
|---|---|
| Unit Price with VAT: | 497,48400 € |

