600A 750 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600A 750 VDC Fuse Cartridge Bolt Mount
POWR-SPEED and PSR Series High-Speed Fuses

L75QS600.X

DigiKey Part Number
5666-L75QS600.X-ND
Manufacturer
Manufacturer Product Number
L75QS600.X
Description
750VDC HIGHSPEED SEMICONDUCTOR F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
600A 750 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Littelfuse Inc.
Applications
Electrical, Industrial
Series
Approval Agency
CE, cURus, UL
Packaging
Box
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Breaking Capacity @ Rated Voltage
50kA
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
2.000" Dia x 2.844" L (50.80mm x 72.24mm)
Current Rating (Amps)
600A
Melting I²t
67363.0
Voltage Rating - DC
750 VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1381,36000 €381,36 €
5315,94200 €1.579,71 €
10291,15100 €2.911,51 €
Manufacturers Standard Package
Unit Price without VAT:381,36000 €
Unit Price with VAT:446,19120 €