250mA 600 VAC 600 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLKD.250T

DigiKey Part Number
5666-KLKD.250T-ND
Manufacturer
Manufacturer Product Number
KLKD.250T
Description
FUSE CARTRIDGE 250MA 600VAC/VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
250mA 600 VAC 600 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
250mA
Voltage Rating - AC
600 VAC
Voltage Rating - DC
600 VDC
Response Time
Fast Blow
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA AC, 50kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
DC Cold Resistance
22 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 240
Check Lead Time
All prices are in EUR
Box
QuantityUnit PriceExt Price
122,47000 €22,47 €
518,64200 €93,21 €
1017,19900 €171,99 €
5014,25080 €712,54 €
10013,13360 €1.313,36 €
25011,78044 €2.945,11 €
50010,84202 €5.421,01 €
Manufacturers Standard Package
Unit Price without VAT:22,47000 €
Unit Price with VAT:26,28990 €