
KLDR02.5TXP | |
|---|---|
DigiKey Part Number | F11251-ND |
Manufacturer | |
Manufacturer Product Number | KLDR02.5TXP |
Description | FUSE CRTRDGE 2.5A 600VAC/300VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.5A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 2.5A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,82000 € | 32,82 € |
| 5 | 27,23000 € | 136,15 € |
| 10 | 23,53000 € | 235,30 € |
| 50 | 17,71660 € | 885,83 € |
| 100 | 17,44360 € | 1.744,36 € |
| 250 | 17,18628 € | 4.296,57 € |
| 500 | 16,28352 € | 8.141,76 € |
| Unit Price without VAT: | 32,82000 € |
|---|---|
| Unit Price with VAT: | 38,39940 € |


