
FLSR040.T | |
|---|---|
DigiKey Part Number | 5666-FLSR040.T-ND |
Manufacturer | |
Manufacturer Product Number | FLSR040.T |
Description | FUSE CARTRIDGE 40A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class RK5 |
Part Status Active | Approval Agency CE, CSA, QPL, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 40A | Size / Dimension 1.063" Dia x 5.500" L (27.00mm x 139.70mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,90000 € | 35,90 € |
| 5 | 29,78000 € | 148,90 € |
| 10 | 27,47300 € | 274,73 € |
| 50 | 22,75260 € | 1.137,63 € |
| 100 | 20,96310 € | 2.096,31 € |
| 250 | 18,79432 € | 4.698,58 € |
| Unit Price without VAT: | 35,90000 € |
|---|---|
| Unit Price with VAT: | 42,00300 € |





