
FHMC0002 | |
|---|---|
DigiKey Part Number | 5346-FHMC0002-ND |
Manufacturer | |
Manufacturer Product Number | FHMC0002 |
Description | MCASE FUSE HOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 160 A 32V 4 Circuit Blade Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.421" L x 0.244" W x 0.295" H (10.70mm x 6.20mm x 7.50mm) | |
Current Rating (Amps) | 160 A | |
For Use With/Related Products | MCASE+™ Slotted | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 4 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,76000 € | 34,76 € |
| 5 | 28,83600 € | 144,18 € |
| 40 | 22,61675 € | 904,67 € |
| 80 | 20,84188 € | 1.667,35 € |
| 120 | 19,86392 € | 2.383,67 € |
| 280 | 17,95354 € | 5.026,99 € |
| Unit Price without VAT: | 34,76000 € |
|---|---|
| Unit Price with VAT: | 40,66920 € |


