Contactor SPST-NO (1 Form A) 150 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor SPST-NO (1 Form A) 150 A 12VDC Coil Chassis Mount
Littelfuse High-Voltage DC Contactor Relays

DCNEVT150-BS

DigiKey Part Number
5346-DCNEVT150-BS-ND
Manufacturer
Manufacturer Product Number
DCNEVT150-BS
Description
DC CONTACTOR 150A 450V 12VIN
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 150 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
150 A
Switching Voltage
450VDC - Nom
Features
-
Termination Style
Stud
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Contact Material
-
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
This product is no longer manufactured and will no longer be stocked once stock is depleted.