Circuit Breaker 30A AC 12 V DC Automatic Reset Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker 30A AC 12 V DC Automatic Reset Holder
Circuit Breaker Basics - Another Teaching Moment

BUCB030.Z

DigiKey Part Number
BUCB030.Z-ND
Manufacturer
Manufacturer Product Number
BUCB030.Z
Description
CIR BRKR 30A 12VDC AUTO RESET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circuit Breaker 30A AC 12 V DC Automatic Reset Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Holder
Breaker Type
-
Current Rating (Amps)
30A
Voltage Rating - DC
12 V
Actuator Type
Automatic Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,12000 €8,12 €
56,73800 €33,69 €
106,21900 €62,19 €
505,15620 €257,81 €
1004,75460 €475,46 €
2504,26844 €1.067,11 €
5003,93166 €1.965,83 €
1.0003,61917 €3.619,17 €
Manufacturers Standard Package
Unit Price without VAT:8,12000 €
Unit Price with VAT:9,50040 €