
81356 | |
|---|---|
DigiKey Part Number | F9044-ND |
Manufacturer | |
Manufacturer Product Number | 81356 |
Description | BOOT BLK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Boot Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | Vehicle Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,95000 € | 46,95 € |
| 10 | 42,51600 € | 425,16 € |
| 25 | 40,86920 € | 1.021,73 € |
| 50 | 39,66580 € | 1.983,29 € |
| 100 | 38,49710 € | 3.849,71 € |
| Unit Price without VAT: | 46,95000 € |
|---|---|
| Unit Price with VAT: | 54,93150 € |

