


30128-40 | |
|---|---|
DigiKey Part Number | F8635-ND |
Manufacturer | |
Manufacturer Product Number | 30128-40 |
Description | CIR BRKR 40A 12V MET BRK HWD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 40A AC 12 V DC Automatic Reset Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | - | |
Current Rating (Amps) | 40A | |
Voltage Rating - DC | 12 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,78000 € | 10,78 € |
| 5 | 8,95000 € | 44,75 € |
| 10 | 8,25800 € | 82,58 € |
| 72 | 6,56014 € | 472,33 € |
| 144 | 6,04688 € | 870,75 € |
| 288 | 5,57094 € | 1.604,43 € |
| 504 | 5,21194 € | 2.626,82 € |
| 1.008 | 4,79622 € | 4.834,59 € |
| Unit Price without VAT: | 10,78000 € |
|---|---|
| Unit Price with VAT: | 12,61260 € |




