



30055-30 | |
|---|---|
DigiKey Part Number | F8609-ND |
Manufacturer | |
Manufacturer Product Number | 30055-30 |
Description | CIR BRKR 30A 12V MET BRK HWD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 30A AC 12 V DC Automatic Reset Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | - | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 12 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,68000 € | 15,68 € |
| 5 | 13,01000 € | 65,05 € |
| 10 | 12,00500 € | 120,05 € |
| 50 | 9,94900 € | 497,45 € |
| 100 | 9,17070 € | 917,07 € |
| 300 | 8,05170 € | 2.415,51 € |
| 500 | 7,57496 € | 3.787,48 € |
| 1.000 | 7,23012 € | 7.230,12 € |
| Unit Price without VAT: | 15,68000 € |
|---|---|
| Unit Price with VAT: | 18,34560 € |




