
Category | Primary Material Plastic |
Mfr | Shell Material Plastic |
Packaging Bag | Color Black |
Part Status Active | Features Backshell, Cap (Cover) |
Connector Type | Shielding |
Number of Positions 5 | Voltage Rating 24V |
Mounting Type Free Hanging (In-Line), Right Angle; Panel Mount | Cable Opening 0.610" (15.50mm) |
Mounting Feature Flange | Backshell Material, Plating Plastic |
Termination Screw | Insert Material Plastic |
Fastening Type Bayonet Lock | Applications Automotive, Industrial |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 38,35440 € | 1.917,72 € |
| Unit Price without VAT: | 38,35440 € |
|---|---|
| Unit Price with VAT: | 44,87465 € |

