
00581600 | |
|---|---|
DigiKey Part Number | 5346-00581600-ND |
Manufacturer | |
Manufacturer Product Number | 00581600 |
Description | CONN RCPT MALE 7POS NICKEL SCREW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets and Male Pins Screw |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Packaging Box | Contact Finish - Mating Nickel |
Part Status Active | Color Black, Silver |
Connector Type | Features Backshell, Cap (Cover) |
Number of Positions 7 | Shielding |
Mounting Type Free Hanging (In-Line), Right Angle; Panel Mount | Voltage Rating 24V |
Mounting Feature Flange | Backshell Material, Plating Aluminum |
Termination Screw | Contact Material Brass |
Fastening Type Push-Pull | Applications Automotive, Industrial |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,75600 € | 637,80 € |
| Unit Price without VAT: | 12,75600 € |
|---|---|
| Unit Price with VAT: | 14,92452 € |

