Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C115370-5037 | |
|---|---|
DigiKey Part Number | 3963-C115370-5037-ND |
Manufacturer | |
Manufacturer Product Number | C115370-5037 |
Description | CONN D-SUB HOUSING RCPT 37POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 4 (DC, C) |
Manufacturer Littelfuse Aerospace | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Copper Alloy, Gold Plated |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 37 | Color White |
Number of Rows 2 | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C115370-3237 | Littelfuse Aerospace | 0 | 3963-C115370-3237-ND | 70,76286 € | Parametric Equivalent |
| 1-2157481-4 | TE Connectivity Aerospace, Defense and Marine | 0 | A123747-ND | 84,54000 € | Parametric Equivalent |
| 170-037-271-000 | NorComp Inc. | 0 | 1737F-ND | 0,00000 € | Parametric Equivalent |
| 1727040006 | Molex | 88 | WM12459-ND | 3,68000 € | Parametric Equivalent |
| 1731092193 | Molex | 0 | 900-1731092193-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 100,73143 € | 705,12 € |
| Unit Price without VAT: | 100,73143 € |
|---|---|
| Unit Price with VAT: | 117,85577 € |















