
LTW-008ZDCG | |
|---|---|
DigiKey Part Number | 160-1773-2-ND - Tape & Reel (TR) 160-1773-1-ND - Cut Tape (CT) 160-1773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-008ZDCG |
Description | LED WHITE SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.25V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.80mm L x 1.20mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,31400 € | 3,14 € |
| 100 | 0,22560 € | 22,56 € |
| 500 | 0,18596 € | 92,98 € |
| 1.000 | 0,17291 € | 172,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16182 € | 323,64 € |
| 4.000 | 0,15240 € | 609,60 € |
| 6.000 | 0,14757 € | 885,42 € |
| 10.000 | 0,14211 € | 1.421,10 € |
| 14.000 | 0,13886 € | 1.944,04 € |
| 20.000 | 0,13569 € | 2.713,80 € |
| 50.000 | 0,12934 € | 6.467,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |








