
LTV-852S-TA1 | |
|---|---|
DigiKey Part Number | 160-LTV-852S-TA1TR-ND - Tape & Reel (TR) 160-LTV-852S-TA1CT-ND - Cut Tape (CT) 160-LTV-852S-TA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-852S-TA1 |
Description | OPTOISOLATOR 5KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 300V |
Manufacturer Lite-On Inc. | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1.2V |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 1000% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 15000% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 100µs, 20µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Darlington |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,50800 € | 5,08 € |
| 100 | 0,37250 € | 37,25 € |
| 500 | 0,31174 € | 155,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29183 € | 291,83 € |
| 2.000 | 0,27492 € | 549,84 € |
| 3.000 | 0,26624 € | 798,72 € |
| 5.000 | 0,25644 € | 1.282,20 € |
| 7.000 | 0,25060 € | 1.754,20 € |
| 10.000 | 0,24492 € | 2.449,20 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |

