


LTST-S326KGJSKT | |
|---|---|
DigiKey Part Number | 160-2034-2-ND - Tape & Reel (TR) 160-2034-1-ND - Cut Tape (CT) 160-2034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S326KGJSKT |
Description | LED GRN/YLW CLR CHIP SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 571nm Green, 589nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LTST-S326KGJSKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 591nm Yellow | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,11910 € | 11,91 € |
| 500 | 0,09622 € | 48,11 € |
| 1.000 | 0,08866 € | 88,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07890 € | 236,70 € |
| 6.000 | 0,07391 € | 443,46 € |
| 9.000 | 0,07135 € | 642,15 € |
| 15.000 | 0,06845 € | 1.026,75 € |
| 21.000 | 0,06673 € | 1.401,33 € |
| 30.000 | 0,06505 € | 1.951,50 € |
| 75.000 | 0,06134 € | 4.600,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |




