
LTST-S321TBKT | |
|---|---|
DigiKey Part Number | 160-2217-2-ND - Tape & Reel (TR) 160-2217-1-ND - Cut Tape (CT) 160-2217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S321TBKT |
Description | LED BLUE CLEAR 1208 SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16400 € | 1,64 € |
| 100 | 0,11510 € | 11,51 € |
| 500 | 0,09296 € | 46,48 € |
| 1.000 | 0,08562 € | 85,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07614 € | 228,42 € |
| 6.000 | 0,07129 € | 427,74 € |
| 9.000 | 0,06880 € | 619,20 € |
| 15.000 | 0,06599 € | 989,85 € |
| 21.000 | 0,06431 € | 1.350,51 € |
| 30.000 | 0,06268 € | 1.880,40 € |
| 75.000 | 0,05907 € | 4.430,25 € |
| 150.000 | 0,05682 € | 8.523,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |


