


LTST-M670KSKT | |
|---|---|
DigiKey Part Number | 160-LTST-M670KSKTTR-ND - Tape & Reel (TR) 160-LTST-M670KSKTCT-ND - Cut Tape (CT) 160-LTST-M670KSKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-M670KSKT |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 591nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.30mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-010DTT86 | Rohm Semiconductor | 1.535 | 846-SML-010DTT86CT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16200 € | 1,62 € |
| 100 | 0,11410 € | 11,41 € |
| 500 | 0,09198 € | 45,99 € |
| 1.000 | 0,08466 € | 84,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07843 € | 156,86 € |
| 4.000 | 0,07312 € | 292,48 € |
| 6.000 | 0,07039 € | 422,34 € |
| 10.000 | 0,06731 € | 673,10 € |
| 14.000 | 0,06547 € | 916,58 € |
| 20.000 | 0,06368 € | 1.273,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |


