
LTST-E683CEGBW | |
|---|---|
DigiKey Part Number | 160-LTST-E683CEGBWTR-ND - Tape & Reel (TR) 160-LTST-E683CEGBWCT-ND - Cut Tape (CT) 160-LTST-E683CEGBWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-E683CEGBW |
Description | ADDRESS LED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue (RGB) 3.20mm L x 2.80mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | Serial | |
Mounting Type | Surface Mount | |
Size / Dimension | 3.20mm L x 2.80mm W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38000 € | 3,80 € |
| 100 | 0,27490 € | 27,49 € |
| 500 | 0,22802 € | 114,01 € |
| 1.000 | 0,21263 € | 212,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19954 € | 399,08 € |
| 4.000 | 0,18843 € | 753,72 € |
| 6.000 | 0,18274 € | 1.096,44 € |
| 10.000 | 0,17630 € | 1.763,00 € |
| 14.000 | 0,17248 € | 2.414,72 € |
| 20.000 | 0,16874 € | 3.374,80 € |
| 50.000 | 0,16051 € | 8.025,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |











