Yellow 588nm LED Indication - Discrete 2.1V 1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 588nm LED Indication - Discrete 2.1V 1209 (3224 Metric)
1209 (3224 Metric)

LTST-C930YKT

DigiKey Part Number
160-1213-2-ND - Tape & Reel (TR)
160-1213-1-ND - Cut Tape (CT)
160-1213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C930YKT
Description
LED YELLOW CLEAR CHIP SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2.1V 1209 (3224 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
585nm
Features
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.098
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,11400 €1,14 €
1000,07950 €7,95 €
5000,06346 €31,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,05541 €83,11 €
3.0000,05127 €153,81 €
4.5000,04914 €221,13 €
7.5000,04673 €350,48 €
10.5000,04529 €475,54 €
15.0000,04389 €658,35 €
37.5000,04078 €1.529,25 €
75.0000,03885 €2.913,75 €
150.0000,03721 €5.581,50 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,19890 €