Similar



LTST-C283KRKT-5A | |
|---|---|
DigiKey Part Number | 160-LTST-C283KRKT-5ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTST-C283KRKT-5A |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Current - Test 5mA |
Mfr | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 639nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.30mm |
Lens Size 1.00mm x 0.50mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP595-R35 | QT Brightek (QTB) | 4.170 | 1516-QBLP595-R35CT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,05761 € | 1.440,25 € |
| Unit Price without VAT: | 0,05761 € |
|---|---|
| Unit Price with VAT: | 0,06740 € |







