


LTST-C230TBKT | |
|---|---|
DigiKey Part Number | 160-1889-2-ND - Tape & Reel (TR) 160-1889-1-ND - Cut Tape (CT) 160-1889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C230TBKT |
Description | LED BLUE CLEAR CHIP SMD BOT ENT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C230TBKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,10880 € | 10,88 € |
| 500 | 0,08766 € | 43,83 € |
| 1.000 | 0,08066 € | 80,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07163 € | 214,89 € |
| 6.000 | 0,06702 € | 402,12 € |
| 9.000 | 0,06465 € | 581,85 € |
| 15.000 | 0,06197 € | 929,55 € |
| 21.000 | 0,06037 € | 1.267,77 € |
| 30.000 | 0,05882 € | 1.764,60 € |
| 75.000 | 0,05538 € | 4.153,50 € |
| 150.000 | 0,05323 € | 7.984,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |









