


LTST-C150YKT | |
|---|---|
DigiKey Part Number | 160-1170-2-ND - Tape & Reel (TR) 160-1170-1-ND - Cut Tape (CT) 160-1170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C150YKT |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.06mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11200 € | 1,12 € |
| 100 | 0,07770 € | 7,77 € |
| 500 | 0,06200 € | 31,00 € |
| 1.000 | 0,05678 € | 56,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05004 € | 150,12 € |
| 6.000 | 0,04658 € | 279,48 € |
| 9.000 | 0,04481 € | 403,29 € |
| 15.000 | 0,04280 € | 642,00 € |
| 21.000 | 0,04160 € | 873,60 € |
| 30.000 | 0,04044 € | 1.213,20 € |
| 75.000 | 0,03785 € | 2.838,75 € |
| 150.000 | 0,03625 € | 5.437,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |










