
LTL-30EDJ | |
|---|---|
DigiKey Part Number | 160-1714-ND |
Manufacturer | |
Manufacturer Product Number | LTL-30EDJ |
Description | LED GRN/YLW DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 569nm Green, 588nm Yellow LED Indication - Discrete 2.1V Green, 2.1V Yellow Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | LTL-30EDJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2.1V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 585nm Yellow | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33100 € | 3,31 € |
| 100 | 0,23860 € | 23,86 € |
| 500 | 0,19694 € | 98,47 € |
| 1.000 | 0,18327 € | 183,27 € |
| 2.000 | 0,17165 € | 343,30 € |
| 5.000 | 0,15894 € | 794,70 € |
| 10.000 | 0,15100 € | 1.510,00 € |
| 25.000 | 0,14235 € | 3.558,75 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |


