Similar

WO-4209M-01S | |
|---|---|
DigiKey Part Number | 2090-WO-4209M-01S-ND |
Manufacturer | |
Manufacturer Product Number | WO-4209M-01S |
Description | STEPPER MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 17 400.0 Step 840 mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 840 mA | |
Steps per Revolution | 400.0 | |
Step Angle | 0.9° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 51 / 360 | |
Size / Dimension | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 6.1 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 1.3gcm² | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,85000 € | 62,85 € |
| 5 | 57,76000 € | 288,80 € |
| 10 | 55,69700 € | 556,97 € |
| 25 | 53,08200 € | 1.327,05 € |
| 64 | 50,52734 € | 3.233,75 € |
| 128 | 49,47375 € | 6.332,64 € |
| Unit Price without VAT: | 62,85000 € |
|---|---|
| Unit Price with VAT: | 73,53450 € |




