
PDMS-20-250-250 | |
|---|---|
DigiKey Part Number | 3856-PDMS-20-250-250-ND |
Manufacturer | |
Manufacturer Product Number | PDMS-20-250-250 |
Description | 20 micron PDMS sheet |
Customer Reference | |
Detailed Description | Polydimethylsiloxane 9.84" (250.00mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LIMITLESS SHIELDING LIMITED | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Type | Polydimethylsiloxane | |
Width | 9.84" (250.00mm) | |
Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,52000 € | 80,52 € |
| 5 | 44,66600 € | 223,33 € |
| 10 | 41,61900 € | 416,19 € |
| 25 | 39,99200 € | 999,80 € |
| Unit Price without VAT: | 80,52000 € |
|---|---|
| Unit Price with VAT: | 94,20840 € |


