
PDMS-1000-500-500 | |
|---|---|
DigiKey Part Number | 3856-PDMS-1000-500-500-ND |
Manufacturer | |
Manufacturer Product Number | PDMS-1000-500-500 |
Description | 1000 micron PDMS sheet 500 x 500 |
Customer Reference | |
Detailed Description | Polydimethylsiloxane 9.84" (250.00mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LIMITLESS SHIELDING LIMITED | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Type | Polydimethylsiloxane | |
Width | 9.84" (250.00mm) | |
Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,42000 € | 191,42 € |
| 2 | 181,85000 € | 363,70 € |
| 5 | 172,76600 € | 863,83 € |
| Unit Price without VAT: | 191,42000 € |
|---|---|
| Unit Price with VAT: | 223,96140 € |

