
FA1019H/T | |
|---|---|
DigiKey Part Number | 2416-FA1019H/T-ND |
Manufacturer | |
Manufacturer Product Number | FA1019H/T |
Description | MONITOR 10.10" CAP 1920 X 1200 |
Customer Reference | |
Detailed Description | 10.10" (256.54mm) Capacitive HDMI Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Touchscreen | Capacitive | |
Interface | HDMI | |
Dot Pixels | 1920 x 1200 | |
Diagonal Screen Size | 10.10" (256.54mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,74000 € | 291,74 € |
| 5 | 283,13800 € | 1.415,69 € |
| Unit Price without VAT: | 291,74000 € |
|---|---|
| Unit Price with VAT: | 341,33580 € |

