Cable Assembly Coaxial RP-SMA to RP-SMA LTI 100 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBQ1-SARF3OGTX9-SARMGT-12IN

DigiKey Part Number
2868-CBQ1-SARF3OGTX9-SARMGT-12IN-ND
Manufacturer
Manufacturer Product Number
CBQ1-SARF3OGTX9-SARMGT-12IN
Description
COAX CBL RP-SMA TO RP-SMA 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to RP-SMA LTI 100 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lighthorse Technologies, Inc
Series
-
Packaging
Bulk
Part Status
Active
Style
RP-SMA to RP-SMA
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
RP-SMA Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
LTI 100
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-20°C ~ 80°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Lighthorse Technologies Inc.
A separate 94,67 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,35000 €19,35 €
1018,21900 €182,19 €
2517,20320 €430,08 €
5016,29980 €814,99 €
10015,48220 €1.548,22 €
Unit Price without VAT:19,35000 €
Unit Price with VAT:22,63950 €