
CBQ1-SALF3OGT-SAMGT-4IN | |
|---|---|
DigiKey Part Number | 2868-CBQ1-SALF3OGT-SAMGT-4IN-ND |
Manufacturer | |
Manufacturer Product Number | CBQ1-SALF3OGT-SAMGT-4IN |
Description | COAX CBL SMA TO SMA |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LTI 100 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 4.000" (101.60mm) | |
Cable Type | LTI 100 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,67000 € | 18,67 € |
| 10 | 17,56500 € | 175,65 € |
| 25 | 16,59240 € | 414,81 € |
| 50 | 15,71460 € | 785,73 € |
| 100 | 14,93140 € | 1.493,14 € |
| Unit Price without VAT: | 18,67000 € |
|---|---|
| Unit Price with VAT: | 21,84390 € |

