
CBQ1-MCMGT-SAMGT-8.5IN | |
|---|---|
DigiKey Part Number | 2868-CBQ1-MCMGT-SAMGT-8.5IN-ND |
Manufacturer | |
Manufacturer Product Number | CBQ1-MCMGT-SAMGT-8.5IN |
Description | COAX CBL SMA TO MMCX 8.5" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX LTI 100 8.500" (215.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 8.500" (215.90mm) | |
Cable Type | LTI 100 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,01930 € |


