CBD-MCLMGT-SAF3GT-2.85IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBD-MCLMGT-SAF3GT-2.85IN

DigiKey Part Number
2868-CBD-MCLMGT-SAF3GT-2.85IN-ND
Manufacturer
Manufacturer Product Number
CBD-MCLMGT-SAF3GT-2.85IN
Description
COAX CBL SMA TO MMCX 2.8"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-316 2.850" (72.39mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lighthorse Technologies, Inc
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to MMCX
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
MMCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
2.850" (72.39mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Copper
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 316
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Lighthorse Technologies Inc.
A separate 77,73 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,31000 €4,31 €
Unit Price without VAT:4,31000 €
Unit Price with VAT:5,04270 €