
CBD-2SAMGT-4IN | |
|---|---|
DigiKey Part Number | 2868-CBD-2SAMGT-4IN-ND |
Manufacturer | |
Manufacturer Product Number | CBD-2SAMGT-4IN |
Description | COAX CABLE SMA TO SMA 4" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 4.000" (101.60mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,06000 € | 12,06 € |
| 10 | 11,35100 € | 113,51 € |
| 25 | 10,72320 € | 268,08 € |
| 50 | 10,15500 € | 507,75 € |
| 100 | 9,64730 € | 964,73 € |
| Unit Price without VAT: | 12,06000 € |
|---|---|
| Unit Price with VAT: | 14,11020 € |



